

Distributor
250 V
16 A
3
IP66
RST Mini
104 mm
TRUE
57.2 mm
Integrated in plug-in connector
16 A
250 V
1
3
3
159.6 mm
Polyamide (PA)
Silver-plated
3
4 kV
CuZn
IP66
L, N, PE
Black
1.666 kWh
Other
100 °C
9005
yes
User & Safety Instructions 3273465 Wieland Electric 46.030.0153.1 Distributor