• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 46.030.1253.0 Distributor

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distributor

Rated voltage

250 V

Test current

16 A

Number of pins

3

IP66

Series

RST Mini

29 mm

TRUE

55 mm

Integrated in plug-in connector

16 A

250 V

1

2

3

60 mm

Polyamide (PA)

Silver-plated

3

4 kV

CuZn

IP66

L, N, PE

Grey

0.183 kWh

Distribution terminal block

100 °C

7035

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3273521 Wieland Electric 46.030.1253.0 Distributor

Description

RST® MINI distributor
Parallel connection
With possibility of mounting at 06.562.5853.0 / 06.562.5853.1
Number of poles: 3
Rated voltage: 250 V
Rated current 16 A
Number of inputs 1
Number of outputs 2
Coding color / contact insert light GRAY

This text is machine translated.

More interesting products

(*All information is plus legal VAT)