

Connector
Plug
straight
Screw connection
250 V
16 A
10.6 mm
5 mm
5 - 10.6 mm
3
IP66
RST Mini
19.9 mm
Plug
TRUE
19.9 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
3
64 mm
Polyamide (PA)
5-10.6 mm
Silver-plated
3
4 kV
0.75 mOhm
CuZn
IP66
1
L, N, PE
Grey
0.131 kWh
0.25-2.5 mm²
0.25-2.5 mm²
100 °C
7035
not relevant
User & Safety Instructions 3273519 Wieland Electric 46.032.4553.0 Connector