

Connector
Plug
straight
Screw connection
250 V
16 A
10 mm
4 mm
4 - 10 mm
2
IP66
RST Mini
19.9 mm
Plug
TRUE
19.9 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
2
64 mm
Polyamide (PA)
4-10 mm
Silver-plated
3
4 kV
0.75 mOhm
CuZn
IP66
1
1, 2
Blue
0.133 kWh
0.25-2.5 mm²
0.25-2.5 mm²
100 °C
5018
not relevant
User & Safety Instructions 3273548 Wieland Electric 46.032.4951.6 Connector