• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 46.050.0153.0 Distributor

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distributor

Rated voltage

250 V

Test current

16 A

Number of pins

5

IP66

Series

RST Mini

104

TRUE

57.2 mm

Integrated in plug-in connector

16 A

400 V

1

3

5

160 m

Polyamide (PA)

Silver-plated

3

TRUE

4 kV

CuZn

IP66

3, N, PE, 2, 1

Grey

1.787 kWh

Other

100 °C

7035

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3273578 Wieland Electric 46.050.0153.0 Distributor

Description

RST® MINI distributor
Parallel connection
With mounting option
Number of pins: 5
Rated voltage 250 V / 400 V
Rated current 16 A
Number of inputs 1
Number of outputs 3
Coding color / contact insert light GRAY

This text is machine translated.

More interesting products

(*All information is plus legal VAT)