

Distributor
50 V
16 A
4
IP66
RST Mini
36.5 mm
TRUE
60 mm
Integrated in plug-in connector
16 A
50 V
1
2
4
69.5 mm
Polyamide (PA)
Silver-plated
3
4 kV
CuZn
IP66
Other
0.266 kWh
Distribution terminal block
100 °C
8002
not relevant
User & Safety Instructions 3273610 Wieland Electric 46.050.1251.4 Distributor