

Distributor
250 V
16 A
5
IP66
RST Mini
36.5 mm
TRUE
60 mm
Integrated in plug-in connector
16 A
250 V
1
2
5
69.5 mm
Polyamide (PA)
Silver-plated
3
TRUE
4 kV
CuZn
IP66
3, N, PE, 2, 1
Grey
0.265 kWh
Distribution terminal block
100 °C
7035
not relevant
User & Safety Instructions 3273614 Wieland Electric 46.050.1253.0 Distributor