

Distributor
250 V
16 A
4
IP66
RST Mini
36.5 mm
TRUE
60 mm
Integrated in plug-in connector
16 A
250 V
1
2
4
69.5 mm
Polyamide (PA)
Silver-plated
3
4 kV
CuZn
IP66
1, 2, 3, PE
Black
0.266 kWh
Distribution terminal block
100 °C
9005
yes
User & Safety Instructions 3273520 Wieland Electric 46.050.1254.1 Distributor