

Connector
Socket
Socket
straight
Screw connection
250 V
16 A
13 mm
7.1 mm
7.1 - 13 mm
4
IP66
RST Mini
24.9 mm
Bus
TRUE
24.9 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
4
81 mm
Polyamide (PA)
7.1-13 mm
Silver-plated
3
4 kV
0.75 mOhm
CuZn
IP66
1
1, 2, 3, PE
Black
0.176 kWh
0.25-2.5 mm²
0.25-2.5 mm²
100 °C
9005
yes
User & Safety Instructions 3273575 Wieland Electric 46.051.4554.1 Connector