• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 46.051.5051.4 Appliance connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Appliance connector

Type A

Socket

Connector version

straight

Connection

Screw connection

Rated voltage

50 V

Test current

16 A

Number of pins

4

IP66

24 mm

Bus

TRUE

24 mm

Screw connection

Integrated in plug-in connector

16 A

50 V

4

41.6 mm

Polyamide (PA)

Silver-plated

3

Straight

4 kV

0.75 mOhm

CuZn

No thread connection

IP66

1

Other

0.084 kWh

0.25-2.5 mm²

0.25-2.5 mm²

100 °C

8002

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3273585 Wieland Electric 46.051.5051.4 Appliance connector

Description

RST® MINI device connection
Standard
straight
M20.2
Number of pins: 4
Socket version
Connection type: screw terminals.
Rated voltage 50 V / 120 V
Rated current 16 A
Coding color / contact insert signal brown

This text is machine translated.

More interesting products

(*All information is plus legal VAT)