

Connector
Plug
straight
Screw connection
250 V
16 A
14.5 mm
10 mm
10 - 14.5 mm
5
IP66
RST Mini
27 mm
Plug
TRUE
27 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
5
Polyamide (PA)
10-14.5 mm
Silver-plated
3
4 kV
0.75 mOhm
CuZn
IP66
1
3, N, PE, 2, 1
Black
0.167 kWh
0.25-2.5 mm²
0.25-2.5 mm²
100 °C
9005
not relevant
User & Safety Instructions 3289100 Wieland Electric 46.052.4153.1 Connector