

Connector
Plug
straight
Screw connection
250 V
16 A
13 mm
7.1 mm
7.1 - 13 mm
5
IP66
RST Mini
24 mm
Plug
TRUE
24 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
5
74 mm
Polyamide (PA)
7.1-13 mm
Silver-plated
3
4 kV
0.75 mOhm
CuZn
IP66
1
3, N, PE, 2, 1
Grey
0.147 kWh
0.25-2.5 mm²
0.25-2.5 mm²
100 °C
7035
yes
User & Safety Instructions 3273598 Wieland Electric 46.052.4553.0 Connector