• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 46.422.1008.4 Cable Black 1 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

1 m

Type A

Open cable ends

Type B

Plug

Factory colour

Black

Connection

Cable with open ends

Rated voltage

50 V

Test current

16 A

Cable Ø (max.)

7.7 mm

Cable Ø up to

7.3 mm

Cable Ø range

7.3 - 7.7 mm

Number of pins

2

IP66

Series

RST Mini

FALSE

1.5 mm²

H05VV-F

Black

Integrated in plug-in connector

16 A

50 V

1000 mm

2

Black

7.3-7.7 mm

Silver-plated

3

4 kV

12.9 mOhm

IP66

1, 2

Other

0.439 kWh

9 mm

35 mm

Device connection cable

Free conductor end

Plug

100 °C

Ultrasonic compressed wire ends

Eca

None

None

None

8002

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3273542 Wieland Electric 46.422.1008.4 Cable Black 1 m

Description

RST® MINI connection cable
Free cable end - connector
Number of poles: 2
Rated voltage 50 V / 120 V
Rated current 16 A
Cable type H05VV-F
Fire class ECA
Total length 1 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert signal brown

This text is machine translated.

More interesting products

(*All information is plus legal VAT)