• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 46.432.20B4.1 Cable Black 2 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

2 m

Type A

Open cable ends

Type B

Plug

Factory colour

Black

Connection

Cable with open ends

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

8.2 mm

Cable Ø up to

7.8 mm

Cable Ø range

7.8 - 8.2 mm

Number of pins

3

IP66

Series

RST Mini

TRUE

1.5 mm²

H05Z1Z1-F

Black

Integrated in plug-in connector

16 A

250 V

2000 mm

3

Black

7.8-8.2 mm

Silver-plated

3

4 kV

23.55 mOhm

IP66

L, N, PE

Black

0.763 kWh

9 mm

35 mm

Device connection cable

Free conductor end

Plug

100 °C

Ultrasonic compressed wire ends

B2ca

s1

d1

a1

9005

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3273841 Wieland Electric 46.432.20B4.1 Cable Black 2 m

Description

RST® MINI connection cable
Free cable end - connector
Number of poles: 3
Rated voltage: 250 V
Rated current 16 A
Cable type H05Z1Z1-F
Fire class B2ca s1 d1
Total length 2 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)