

Connection
4 m
Socket
Plug
Black
250 V
16 A
8.15 mm
7.85 mm
7.85 - 8.15 mm
3
IP66
RST Mini
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
4000 mm
3
Black
7.85-8.15 mm
Silver-plated
3
4 kV
47.1 mOhm
IP66
L, N, PE
Black
1.793 kWh
Connecting cable
Bus
Plug
100 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3273713 Wieland Electric 46.432.4000.1 Connection Black 4 m