• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 46.432.6035.7 Cable Black 6 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

6 m

Type A

Socket

Type B

Open cable ends

Factory colour

Black

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

9.7 mm

Cable Ø up to

9.3 mm

Cable Ø range

9.3 - 9.7 mm

Number of pins

3

IP66

Series

RST Mini

FALSE

1.5 mm²

H07RN-F

Black

Integrated in plug-in connector

16 A

250 V

6000 mm

3

Black

9.3-9.7 mm

Silver-plated

3

4 kV

69.9 mOhm

IP66

1, 2, PE

Green

3.9 kWh

9 mm

35 mm

Device connection cable

Bus

Free conductor end

100 °C

Ultrasonic compressed wire ends

Eca

None

None

None

6002

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3273820 Wieland Electric 46.432.6035.7 Cable Black 6 m

Description

RST® MINI connection cable
Socket - free cable end
Number of poles: 3
Rated voltage 250 V / 400 V
Rated current 16 A
Cable type H07RN-F
Fire class ECA
Total length 6 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert leaf green

This text is machine translated.

More interesting products

(*All information is plus legal VAT)