

Cable
3 m
Open cable ends
Plug
Black
Cable with open ends
250 V
16 A
10.4 mm
9.8 mm
9.8 - 10.4 mm
5
IP66
RST Mini
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
5
Black
9.8-10.4 mm
Silver-plated
3
4 kV
34.95 mOhm
IP66
3, N, PE, 2, 1
Black
1.713 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
Ultrasonic compressed wire ends
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3274243 Wieland Electric 46.452.3064.1 Cable Black 3 m