• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 46.453.0530.6 Connection Black 0.5 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection

Cable length

0.5 m

Type A

Socket

Type B

Plug

Factory colour

Black

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

13.9 mm

Cable Ø up to

13.5 mm

Cable Ø range

13.5 - 13.9 mm

Number of pins

5

IP66

Series

RST Mini

FALSE

2.5 mm²

H07RN-F

Black

Integrated in plug-in connector

16 A

250 V

500 mm

5

Black

13.5-13.9 mm

Silver-plated

3

4 kV

4.92 mOhm

IP66

L, N, PE, 1, 2

Blue

0.898 kWh

Connecting cable

Bus

Plug

100 °C

Eca

None

None

None

5018

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3274145 Wieland Electric 46.453.0530.6 Connection Black 0.5 m

Description

RST® MINI connection cable
Jack / plug
Number of pins: 5
Rated voltage: 250 V
Rated current 16 A
Cable type H07RN-F
Fire class ECA
Total length 0.5 m
Conductor nominal cross-section 2.5 mm²
Coding color / contact insert, turquoise

This text is machine translated.

More interesting products

(*All information is plus legal VAT)