

Connection
2 m
Socket
Plug
Black
250 V
16 A
13.9 mm
13.5 mm
13.5 - 13.9 mm
5
IP66
RST Mini
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
5
Black
13.5-13.9 mm
Silver-plated
3
4 kV
15.18 mOhm
IP66
L, N, PE, 1, 2
Blue
2.518 kWh
Connecting cable
Bus
Plug
100 °C
Eca
None
None
None
5018
not relevant
User & Safety Instructions 3274032 Wieland Electric 46.453.2030.6 Connection Black 2 m