

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Connection
3 m
Socket
Plug
Black
250 V
16 A
13.9 mm
13.5 mm
13.5 - 13.9 mm
5
IP66
RST Mini
gesis® MINI
FALSE
2.5 mm²
H07RN-F
Black
Integrated in plug-in connector
16 A
250 V
3000 mm
5
Black
13.5-13.9 mm
Silver-plated
3
4 kV
22.02 mOhm
IP66
3, N, PE, 2, 1
Black
3.6 kWh
Connecting cable
Bus
Plug
100 °C
Eca
None
None
None
9005
not relevant
User & Safety Instructions 3274190 Wieland Electric 46.453.3030.1 Connection Black 3 m