

Connector
Socket
straight
Screw connection
250 V
8 A
7 mm
4 mm
4 - 7 mm
2
IP66
14.9 mm
Bus
TRUE
14.9 mm
Screw connection
Integrated in plug-in connector
8 A
250 V
TRUE
2
42.5 mm
Polyamide (PA)
4-7 mm
Silver-plated
3
2.5 kV
0.55 mOhm
CuZn
IP66
1
1, 2
Black
0.018 kWh
0.22-1 mm²
0.2-1 mm²
100 °C
9005
not relevant
User & Safety Instructions 3273923 Wieland Electric 4L.021.3043.1 Connector