

Distributor
50 V
8 A
3
IP66
RST Mini
47.8 mm
TRUE
22.8 mm
Integrated in plug-in connector
8 A
50 V
1
3
3
50.6 mm
Other
Silver-plated
3
TRUE
2.5 kV
CuZn
IP66
1, 2, 3
Grey
0.218 kWh
Distribution terminal block
80 °C
7015
not relevant
User & Safety Instructions 3274025 Wieland Electric 4L.030.0141.4 Distributor