

Connector
Socket
Socket
straight
Screw connection
250 V
8 A
10.6 mm
5 mm
5 - 10.6 mm
5
IP66
20 mm
Bus
TRUE
20 mm
Screw connection
Integrated in plug-in connector
8 A
250 V
TRUE
5
55 mm
Polyamide (PA)
5-10.6 mm
Silver-plated
3
TRUE
2.5 kV
0.55 mOhm
CuZn
IP66
1
Black
0.22-1 mm²
0.2-1 mm²
100 °C
9005
not relevant
User & Safety Instructions 3274382 Wieland Electric 4L.051.3053.1 Connector