• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 91.020.5453.0 Ribbon cable adapter Black

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ribbon cable adapter

Type A

Feeder

Factory colour

Black

Connection

Screw terminals

Rated voltage

250 V

Test current

6 A

Cable Ø (max.)

7.5 mm

Cable Ø up to

5.9 mm

Cable Ø range

5.9 - 7.5 mm

Number of pins

2

IP20

System

gesis® NRG

Power supply system

TRUE

Integrated in plug-in connector

6 A

250 V

2

TRUE

Other

IP20

FALSE

1, 2

Blue

0.095 kWh

Screw connection

None

0.5-1.5 mm²

0.5-1.5 mm²

100 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3275028 Wieland Electric 91.020.5453.0 Ribbon cable adapter Black

Description

Gesis® NRG Flat cable feed bus unshielded; color: Black; 250 V; 6 A; IP20; Integrated strain relief for infeed with round cables; diameter: 5.9 to 7.5 mm; connection cross-section 0.5 to 1.5 mm²; piercing contact screws with Torx head; for gesis® NRG flat cables: 5G2.5+2x1.5 and 5G4+2x1.5 without shield.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)