• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 91.030.6053.1 Distributor

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distributor

Rated voltage

250 V

Test current

16 A

Number of pins

3

IP20

System

gesis® MINI

21.6 mm

TRUE

33.2 mm

Integrated in plug-in connector

16 A

250 V

1

2

3

34.4 mm

Polyamide (PA)

Silver-plated

2

TRUE

4 kV

CuZn

IP20

L, N, PE

Black

0.055 kWh

Other

100 °C

9005

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281981 Wieland Electric 91.030.6053.1 Distributor

Description

Gesis® MINI h-distributor
Can be attached to 07.418.9153.1
Number of poles: 3
Rated voltage: 250 V
Rated current 16 A
Number of inputs 1
Number of outputs 2
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)