• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 91.052.1553.0 Appliance connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Appliance connector

Type A

Plug

Connector version

straight

Connection

Solder lug

Rated voltage

250 V

Test current

13 A

Number of pins

5

IP20

10.8 mm

Plug

TRUE

21.5 mm

Soldering connection

Integrated in plug-in connector

13 A

250 V

5

40 mm

Polyamide (PA)

Silver-plated

2

Straight

TRUE

4 kV

CuZn

IP20

1

1, 2, 3, 4, 5

Blue

0.032 kWh

Soldering connection

100 °C

5018

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3282080 Wieland Electric 91.052.1553.0 Appliance connector

Description

Gesis® MINI device connection
Solder part
Vertical with mounting flange
Number of pins: 5
Plug version
Connection type solder connection
Rated voltage 250 V / 400 V
Rated current 13 A
Coding color / contact insert, turquoise

This text is machine translated.

More interesting products

(*All information is plus legal VAT)