

Cable
1 m
Socket
Open cable ends
White
250 V
16 A
2
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
1000 mm
2
White
Silver-plated
2
TRUE
4 kV
11.85 mOhm
IP20
L, N
White
0.354 kWh
8 mm
21 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
not relevant
User & Safety Instructions 3282059 Wieland Electric 91.222.1003.2 Cable White 1 m