

Connection
2 m
Socket
Plug
Black
250 V
16 A
3
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
3
Black
Silver-plated
2
TRUE
4 kV
23.7 mOhm
IP20
L, N, PE
Black
0.871 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
9005
yes
User & Safety Instructions 3282017 Wieland Electric 91.232.2000.1 Connection Black 2 m