• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 91.232.7060.2 Connection White 7 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connection

Cable length

7 m

Type A

Socket

Type B

Plug

Factory colour

White

Rated voltage

250 V

Test current

16 A

Number of pins

3

IP20

System

gesis® MINI

TRUE

1.5 mm²

H05Z1Z1-F

White

Integrated in plug-in connector

16 A

250 V

7000 mm

3

White

Silver-plated

2

TRUE

4 kV

80.7 mOhm

IP20

L, N, PE

White

2.742 kWh

Connecting cable

Bus

Plug

100 °C

70 °C

Eca

None

None

None

9016

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3282302 Wieland Electric 91.232.7060.2 Connection White 7 m

Description

Gesis® MINI connecting cable
Jack / plug
Number of poles: 3
Rated voltage: 250 V
Rated current 16 A
Cable type H05Z1Z1-F
Fire class ECA
Total length 7 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert white

This text is machine translated.

More interesting products

(*All information is plus legal VAT)