

Cable
8 m
Socket
Open cable ends
Black
Cable with open ends
250 V
16 A
3
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
8000 mm
3
Black
Silver-plated
2
TRUE
4 kV
91.65 mOhm
IP20
1, 2, 3
Brown
2.946 kWh
12 mm
100 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
8002
not relevant
User & Safety Instructions 3282383 Wieland Electric 91.232.8003.4 Cable Black 8 m