

Connection
4 m
Socket
Plug
White
250 V
16 A
5
IP20
gesis® MINI
FALSE
1.5 mm²
H05VV-F
White
Integrated in plug-in connector
16 A
250 V
4000 mm
5
White
Silver-plated
2
TRUE
4 kV
46.5 mOhm
IP20
L, N, PE, D1, D2
Blue
2.593 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5024
not relevant
User & Safety Instructions 3282387 Wieland Electric 91.257.4000.9 Connection White 4 m