• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 91.257.5004.9 Cable White 5 m

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable

Cable length

5 m

Type A

Open cable ends

Type B

Plug

Factory colour

White

Connection

Cable with open ends

Rated voltage

250 V

Test current

16 A

Number of pins

5

IP20

System

gesis® MINI

FALSE

1.5 mm²

H05VV-F

White

Integrated in plug-in connector

16 A

250 V

5000 mm

5

White

Silver-plated

2

TRUE

4 kV

57.45 mOhm

IP20

L, N, PE, D1, D2

Blue

3.078 kWh

8 mm

35 mm

Device connection cable

Free conductor end

Plug

100 °C

Ultrasonic compressed wire ends

70 °C

Eca

None

None

None

5024

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3282495 Wieland Electric 91.257.5004.9 Cable White 5 m

Description

Gesis® MINI connection cable
Plug - free ends
Number of pins: 5
Rated voltage 250 V / 400 V
Rated current 16 A
Cable type H05VV-F
Fire class ECA
Total length 5 m
Conductor nominal cross-section 1.5 mm²
Coding color / contact insert pastel blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)