

Connector
Plug
Screw connection
250 V
16 A
7.7 mm
6 mm
6 - 7.7 mm
2
IP20
gesis® MINI
17.7 mm
Plug
TRUE
13.8 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
2
53.2 mm
Polyamide (PA)
6-7.7 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
L, N
Black
0.047 kWh
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
9005
not relevant
User & Safety Instructions 3282289 Wieland Electric 91.922.3053.1 Connector