• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 91.922.3553.0 Connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Plug

Connection

Screw connection

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

7.7 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 7.7 mm

Number of pins

2

IP20

System

gesis® MINI

53.2 mm

Plug

TRUE

17.7 mm

Screw connection

Integrated in plug-in connector

16 A

250 V

TRUE

2

13.8 mm

Polyamide (PA)

6-7.7 mm

Silver-plated

2

TRUE

4 kV

0.45 mOhm

CuZn

IP20

1

L, N

Grey

0.047 kWh

0.5-2.5 mm²

0.5-2.5 mm²

100 °C

7032

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3282312 Wieland Electric 91.922.3553.0 Connector

Description

Gesis® MINI connector
Number of poles: 2
Connector
Connection type: screw terminals.
Rated voltage: 250 V
Rated current 16 A
Cable diameter 6 - 7.7 mm
Coding color / contact insert pebble gray

This text is machine translated.

More interesting products

(*All information is plus legal VAT)