• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 91.931.3053.1 Connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Connector

Type A

Socket

Type B

Socket

Connection

Screw connection

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

9 mm

Cable Ø up to

5.5 mm

Cable Ø range

5.5 - 9 mm

Number of pins

3

IP20

System

gesis® MINI

23 mm

Bus

TRUE

13.8 mm

Screw connection

Integrated in plug-in connector

16 A

250 V

TRUE

3

53.2 mm

Polyamide (PA)

5.5-9 mm

Silver-plated

2

TRUE

4 kV

0.45 mOhm

CuZn

IP20

1

L, N, PE

Black

0.058 kWh

0.5-2.5 mm²

0.5-2.5 mm²

100 °C

9005

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3282361 Wieland Electric 91.931.3053.1 Connector

Description

Gesis® MINI connector
Number of poles: 3
Socket
Connection type: screw terminals.
Rated voltage: 250 V
Rated current 16 A
Cable diameter 5.5 - 9 mm
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)