

Connector
Plug
Screw connection
250 V
16 A
9 mm
5.5 mm
5.5 - 9 mm
3
IP20
gesis® MINI
23 mm
Plug
TRUE
13.8 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
TRUE
3
53.2 mm
Polyamide (PA)
5.5-9 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
L, N, PE
Black
0.057 kWh
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
9005
yes
User & Safety Instructions 3282437 Wieland Electric 91.932.3053.1 Connector