• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 91.941.4053.0 Connector

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Connector

Type A

Socket

Type B

Socket

Connector version

straight

Connection

Screw connection

Rated voltage

250 V

Test current

16 A

Cable Ø (max.)

12.5 mm

Cable Ø up to

8.5 mm

Cable Ø range

8.5 - 12.5 mm

Number of pins

4

IP20

System

gesis® MINI

32.6 mm

Bus

TRUE

15 mm

Screw connection

Integrated in plug-in connector

16 A

250 V

TRUE

4

78 mm

Polyamide (PA)

8.5-12.5 mm

Silver-plated

2

TRUE

4 kV

0.45 mOhm

CuZn

IP20

1

2, N, PE, 1

White

0.11 kWh

0.5-2.5 mm²

0.5-2.5 mm²

100 °C

9016

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3282516 Wieland Electric 91.941.4053.0 Connector

Description

Gesis® MINI connector
straight
In 5-pin case
Number of pins: 4
Socket
Connection type: screw terminals.
Rated voltage 250 V / 400 V
Rated current 16 A
Cable diameter 8.5 - 12.5 mm
Coding color / contact insert white

This text is machine translated.

More interesting products

(*All information is plus legal VAT)