

Connector
Plug
straight
Screw connection
50 V
13 A
12.5 mm
8.5 mm
8.5 - 12.5 mm
5
IP20
gesis® MINI
32 mm
Plug
TRUE
15 mm
Screw connection
Integrated in plug-in connector
13 A
50 V
TRUE
5
78 mm
Polyamide (PA)
8.5-12.5 mm
Silver-plated
2
TRUE
4 kV
0.45 mOhm
CuZn
IP20
1
1, 2, 3, 4, 5
Blue
0.11 kWh
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
5012
yes
User & Safety Instructions 3282306 Wieland Electric 91.952.4353.0 Connector