• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.030.0053.1 Distributor

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distributor

Rated voltage

250 V

Test current

20 A

Number of pins

3

IP40

System

gesis® CLASSIC

34.9

TRUE

52.5 mm

Integrated in plug-in connector

20 A

250 V

1

5

3

58 m

Polyamide (PA)

Silver-plated

2

TRUE

4 kV

CuZn

IP40

L, N, PE

Black

0.02

Switching distributor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3282362 Wieland Electric 92.030.0053.1 Distributor

Description

Gesis® CLASSIC on/off switch distributor
With mounting option at 07.413.6853.1/0
Number of poles: 3
Rated voltage: 250 V
Rated current 20 A
Number of inputs 1
Number of outputs 5
Coding color / multi-color contact insert

This text is machine translated.

More interesting products

(*All information is plus legal VAT)