

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
3
IP20
gesis® CLASSIC
30.4 mm
TRUE
29.55 mm
Integrated in plug-in connector
20 A
250 V
1
2
3
59 mm
Polyamide (PA)
Silver-plated
2
TRUE
4 kV
CuZn
IP20
L, N, PE
White
0.069 kWh
Direct connection luminaire
100 °C
9016
not relevant
User & Safety Instructions 3282443 Wieland Electric 92.030.2153.0 Distributor