

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Distributor
250 V
20 A
3
IP40
gesis® CLASSIC
28.4 mm
TRUE
41.4 mm
Integrated in plug-in connector
20 A
250 V
1
2
3
57.3 mm
Polyamide (PA)
Tinned
2
TRUE
4 kV
CuZn
IP40
L, N, PE
Black
0.09 kWh
T-distributor
100 °C
9005
yes