

Distributor
250 V
20 A
3
IP40
gesis® CLASSIC
37.9 mm
TRUE
40 mm
Integrated in plug-in connector
20 A
250 V
1
3
3
59 mm
Polyamide (PA)
Tinned
2
TRUE
4 kV
CuZn
IP40
L, N, PE
White
0.161 kWh
Other
100 °C
9016
yes
User & Safety Instructions 3282563 Wieland Electric 92.030.6953.0 Distributor