Appliance connector
Socket
straight
Spring-loaded terminal
250 V
20 A
3
IP20
32.8 mm
Bus
TRUE
17.5 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
3
37.5 mm
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
2
L, N, PE
Red
0.064 kWh
Snap-in/screw-in device
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
3022
not relevant
User & Safety Instructions 3282835 Wieland Electric 92.031.8558.0 Appliance connector