There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Appliance connector
Socket
straight
Screw connection
250 V
20 A
3
IP20
32.8 mm
Bus
TRUE
21 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
3
30.3 mm
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
1
L, N, PE
Black
0.05 kWh
Snap-in/screw-in device
0.75-4 mm²
0.75-4 mm²
100 °C
9005
not relevant
User & Safety Instructions 3282305 Wieland Electric 92.031.8758.1 Appliance connector