

Appliance connector
Plug
straight
Screw connection
250 V
20 A
3
IP20
28.2
Plug
TRUE
19.5 mm
Screw connection
Black
Integrated in plug-in connector
20 A
250 V
3
31.5 m
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
1
L, N, PE
Black
0.038
Built-in part/plug-in connection
0.75-4 mm²
0.75-4 mm²
100 °C
9005
yes
User & Safety Instructions 3282334 Wieland Electric 92.032.3358.1 Appliance connector