

Appliance connector
Plug
straight
Screw connection
250 V
20 A
3
IP20
32.8 mm
Plug
TRUE
21 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
3
30.3 mm
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
1
L, N, PE
White
0.05 kWh
Snap-in/screw-in device
0.5-4 mm²
0.5-4 mm²
100 °C
9016
not relevant
User & Safety Instructions 3282423 Wieland Electric 92.032.7758.0 Appliance connector