Appliance connector
Plug
straight
Spring-loaded terminal
250 V
20 A
3
IP20
32.8 mm
Plug
TRUE
17.5 mm
Spring clamp connection
Integrated in plug-in connector
20 A
250 V
3
37.5 mm
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
2
1, 2, 3
Brown
0.063 kWh
Snap-in/screw-in device
0.5-1.5 mm²
0.5-2.5 mm²
100 °C
8002
not relevant
User & Safety Instructions 3282442 Wieland Electric 92.032.8458.0 Appliance connector