• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.032.8758.1 Appliance connector

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Appliance connector

Type A

Plug

Connector version

straight

Connection

Screw connection

Rated voltage

250 V

Test current

20 A

Number of pins

3

IP20

32.8 mm

Plug

TRUE

21 mm

Screw connection

Integrated in plug-in connector

20 A

250 V

3

30.3 mm

Polyamide (PA)

Tinned

2

Straight

TRUE

4 kV

CuZn

IP20

1

L, N, PE

Black

0.05 kWh

Snap-in/screw-in device

0.75-4 mm²

0.75-4 mm²

100 °C

9005

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3282476 Wieland Electric 92.032.8758.1 Appliance connector

Description

Gesis® CLASSIC device connection
Snap-In
Material thickness of case 0.5 - 1.5 mm
Number of poles: 3
Plug version
Connection type: screw terminals.
Rated voltage: 250 V
Rated current 20 A
Coding color / contact insert black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)