

Appliance connector
Plug
straight
Screw connection
250 V
20 A
4
IP20
38 mm
Plug
TRUE
19.5 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
4
31.5 mm
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
1
2, N, PE, 1
Grey
0.049 kWh
Built-in part/plug-in connection
0.75-4 mm²
0.75-4 mm²
100 °C
7032
not relevant
User & Safety Instructions 3282853 Wieland Electric 92.042.3453.0 Appliance connector