• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 92.050.3453.0 Distributor

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distributor

Rated voltage

250 V

Test current

20 A

Number of pins

5

IP40

System

gesis® CLASSIC

47.7 mm

TRUE

43 mm

Integrated in plug-in connector

20 A

250 V

1

2

5

44 mm

Polyamide (PA)

Tinned

2

TRUE

4 kV

CuZn

IP40

L, N, PE, D1, D2

Blue

0.142 kWh

T-distributor

100 °C

5024

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3282479 Wieland Electric 92.050.3453.0 Distributor

Description

Gesis® CLASSIC T-distributor
With mounting option at 07.413.6853.1/0
cascadable
Number of pins: 5
Rated voltage 250 V / 400 V
Rated current 20 A
Number of inputs 1
Number of outputs 2
Coding color / contact insert pastel blue

This text is machine translated.

More interesting products

(*All information is plus legal VAT)